Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AI10-597109-241-ND
Quantity Available Supplier Direct Ship : 71
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

10-597109-241

Description CONTACT SOCKET 18-20AWG CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 18-20 AWG Size 12 Crimp Silver

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Socket
Contact Size 12
Wire Gauge or Range - AWG 18-20 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names AI10-597109-241

13:33:31 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.19000 $12.19
5 10.55200 $52.76
10 10.39400 $103.94
25 9.81320 $245.33
50 9.76060 $488.03
100 8.17970 $817.97
250 7.75664 $1,939.16
500 7.56862 $3,784.31
1,000 7.38057 $7,380.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback