Add To Favorites
Photo Not Available
10-597109-221 Socket Contact 12-14 AWG Size 16 Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
5 2.10000 $10.50
10 1.84200 $18.42
25 1.73920 $43.48
50 1.72980 $86.49
100 1.62690 $162.69
250 1.54276 $385.69
500 1.50536 $752.68
1,000 1.46795 $1,467.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI10-597109-221-ND
Copy   AI10-597109-221-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-597109-221

Copy   10-597109-221
Description CONTACT SOCKET 12-14AWG CRIMP
Copy   CONTACT SOCKET 12-14AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 12-14 AWG Size 16 Crimp Silver

Copy   Socket Contact 12-14 AWG Size 16 Crimp Silver
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 16
Wire Gauge or Range - AWG 12-14 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-597109-221

13:52:54 1/19/2019