Add To Favorites
Photo Not Available
10-597109-162 Socket Contact Size 16S Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
5 3.61600 $18.08
10 3.17400 $31.74
25 2.99640 $74.91
50 2.98040 $149.02
100 2.80310 $280.31
250 2.65816 $664.54
500 2.59372 $1,296.86
1,000 2.52927 $2,529.27
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI10-597109-162-ND
Copy   AI10-597109-162-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-597109-162

Copy   10-597109-162
Description CONTACT SOCKET SZ 16S CRIMP GOLD
Copy   CONTACT SOCKET SZ 16S CRIMP GOLD
Detailed Description

Socket Contact Size 16S Crimp Gold

Copy   Socket Contact  Size 16S Crimp Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 16S
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-597109-162

21:20:16 1/21/2019