Add To Favorites
Photo Not Available
10-597109-14D Socket Contact 14-16 AWG Size 16 Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 $3.35
5 2.90000 $14.50
10 2.54500 $25.45
25 2.40320 $60.08
50 2.39020 $119.51
100 2.24810 $224.81
250 2.13180 $532.95
500 2.08012 $1,040.06
1,000 2.02844 $2,028.44
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI10-597109-14D-ND
Copy   AI10-597109-14D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-597109-14D

Copy   10-597109-14D
Description CONTACT SOCKET 14-16AWG CRIMP
Copy   CONTACT SOCKET 14-16AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 14-16 AWG Size 16 Crimp Gold

Copy   Socket Contact 14-16 AWG Size 16 Crimp Gold
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 16
Wire Gauge or Range - AWG 14-16 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-597109-14D

00:33:51 1/19/2019