Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AI10-597109-131-ND
Quantity Available Supplier Direct Ship : 5,393
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

10-597109-131

Description CONTACT SOCKET 12-14AWG CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Socket Contact 12-14 AWG Size 12 Crimp Silver

Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 12
Wire Gauge or Range - AWG 12-14 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names AI10-597109-131

10:01:25 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
5 2.39600 $11.98
10 2.36000 $23.60
25 2.22840 $55.71
50 2.21620 $110.81
100 1.85660 $185.66
250 1.76056 $440.14
500 1.71788 $858.94
1,000 1.67519 $1,675.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback