Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AI10-584193-283-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10-584193-283

Description CONN BACKSHELL CLAMP SZ 28 OLIVE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Olive Drab Connector Backshell, Cable Clamp 28

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-C-5015
Part Status Active
Type Backshell, Cable Clamp
Cable Opening -
Diameter - Outside -
Shell Size - Insert 28
Thread Size -
Cable Exit 180°
Material -
Plating Cadmium
Shielding Unshielded
Color Olive Drab
Features Clamp Screws
Ingress Protection -
Includes 6 pcs - 3 pc Backshell, 2 Screws, 1 Sleeve
Material Flammability Rating -
For Use With/Related Products MIL-C-5015 Class E, F Connectors
 
Additional Resources
Standard Package ? 1
Other Names AI10-584193-283

03:31:45 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.24000 $23.24
5 20.32000 $101.60
10 17.92100 $179.21
25 15.91040 $397.76
50 14.93320 $746.66
100 13.66070 $1,366.07
250 12.95416 $3,238.54
500 12.64012 $6,320.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback