Add To Favorites
Photo Not Available
10-581806-000 Pin Contact 0 AWG Size 0 Crimp Silver
Product Overview
Digi-Key Part Number AI10-581806-000-ND
Copy   AI10-581806-000-ND
Quantity Available Supplier Direct Ship : 935
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-581806-000

Copy   10-581806-000
Description CONTACT PIN 0AWG CRIMP SILVER
Copy   CONTACT PIN 0AWG CRIMP SILVER
Detailed Description

Pin Contact 0 AWG Size 0 Crimp Silver

Copy   Pin Contact 0 AWG Size 0 Crimp Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Pin
Contact Size 0
Wire Gauge or Range - AWG 0 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-581806-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.79000 $13.79
5 11.94000 $59.70
10 10.47800 $104.78
25 9.89320 $247.33
50 9.84020 $492.01
100 9.25510 $925.51
250 8.77636 $2,194.09
500 8.56360 $4,281.80
1,000 8.35083 $8,350.83

Submit a request for quotation on quantities greater than those displayed.

10:59:47 9/18/2018