Add To Favorites
Photo Not Available
10-474418-11P 5 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AI10-474418-11P-ND
Copy   AI10-474418-11P-ND
Quantity Available Supplier Direct Ship : 1,951
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-474418-11P

Copy   10-474418-11P
Description ER 5C 5#12 PIN RECP WALL
Copy   ER 5C 5#12 PIN RECP WALL
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   5 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-474418-11P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.00000 $23.00
5 20.11000 $100.55
10 17.73800 $177.38
25 15.74680 $393.67
50 14.77960 $738.98
100 13.51980 $1,351.98
250 12.82052 $3,205.13
500 12.50970 $6,254.85
1,000 12.19890 $12,198.90

Submit a request for quotation on quantities greater than those displayed.

21:51:37 9/20/2018