Add To Favorites
Photo Not Available
10-350349-403 Olive Connector Cable Clamp 2 1/4-16 UN 40
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.67000 $89.67
5 84.09600 $420.48
10 63.68300 $636.83
25 59.11840 $1,477.96
50 55.30440 $2,765.22
100 51.87180 $5,187.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI10-350349-403-ND
Copy   AI10-350349-403-ND
Quantity Available Supplier Direct Ship : 47
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-350349-403

Copy   10-350349-403
Description CONN CABLE CLAMP SZ 40 2 1/4-16
Copy   CONN CABLE CLAMP SZ 40 2 1/4-16
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Olive Connector Cable Clamp 2 1/4-16 UN 40

Copy   Olive Connector Cable Clamp 2 1/4-16 UN 40
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-22992, QWLD
Part Status Active
Type Cable Clamp
Cable Opening 1.180" ~ 1.611" (29.97mm ~ 40.92mm)
Diameter - Outside 2.594" (65.89mm)
Shell Size - Insert 40
Thread Size 2 1/4-16 UN
Cable Exit 180°
Material Aluminum
Plating Cadmium
Shielding Unshielded
Color Olive
Features Clamp Screws
Ingress Protection Waterproof
Includes -
Material Flammability Rating -
For Use With/Related Products QWLD Series Connectors
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-350349-403

18:44:18 10/15/2018