Add To Favorites
Photo Not Available
10-350349-36Y Black Connector Cable Clamp 2-18 UNS 36
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.48000 $88.48
5 82.97800 $414.89
10 62.83600 $628.36
25 60.03440 $1,500.86
50 56.83260 $2,841.63
100 54.03110 $5,403.11
250 53.23060 $13,307.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI10-350349-36Y-ND
Copy   AI10-350349-36Y-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-350349-36Y

Copy   10-350349-36Y
Description CONN CABLE CLAMP SZ 36 2-18 BLK
Copy   CONN CABLE CLAMP SZ 36 2-18 BLK
Detailed Description

Black Connector Cable Clamp 2-18 UNS 36

Copy   Black Connector Cable Clamp 2-18 UNS 36
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-22992, QWLD
Part Status Active
Type Cable Clamp
Cable Opening 0.922" ~ 1.363" (23.42mm ~ 34.62mm)
Diameter - Outside 2.344" (59.54mm)
Shell Size - Insert 36
Thread Size 2-18 UNS
Cable Exit 180°
Material Aluminum
Plating Zinc Alloy
Shielding Unshielded
Color Black
Features Clamp Screws
Ingress Protection Waterproof
Includes -
Material Flammability Rating -
For Use With/Related Products QWLD Series Connectors
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-350349-36Y

11:30:51 12/10/2018