USD
Favorite

Photo Not Available
10-350349-24G Connector Cable Clamp 1 7/16-18 UNEF 24
Price & Procurement
Supplier Direct Ship : 59 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.22000 $42.22
5 37.05800 $185.29
10 31.68400 $316.84
25 29.85000 $746.25
50 27.84900 $1,392.45
100 24.68050 $2,468.05
250 23.34640 $5,836.60

Submit a request for quotation on quantities greater than those displayed.

10-350349-24G

Digi-Key Part Number AI10-350349-24G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10-350349-24G
Copy  
Description CONN CABLE CLAMP SZ 24 1 7/16-18
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Cable Clamp 1 7/16-18 UNEF 24

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-22992, QWLD
Part Status Active
Type Cable Clamp
Cable Opening 0.611" ~ 0.926" (15.52mm ~ 23.52mm)
Diameter - Outside 1.671" (42.44mm)
Shell Size - Insert 24
Thread Size 1 7/16-18 UNEF
Cable Exit 180°
Material Aluminum
Plating Nickel Alloy
Shielding Unshielded
Color -
Features Clamp Screws
Ingress Protection Waterproof
Includes -
Material Flammability Rating -
For Use With/Related Products QWLD Series Connectors
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AI10-350349-24G