Photo Not Available
10-330952-123 Olive Drab Connector Backshell, E-Nut, Cable Clamp 11/16-24 UNEF-2B 12
Product Overview
Digi-Key Part Number AI10-330952-123-ND
Copy   AI10-330952-123-ND
Quantity Available Supplier Direct Ship : 1,902
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-330952-123

Copy   10-330952-123
Description CONN BACKSHELL CLAMP SZ 12 OLIVE
Copy   CONN BACKSHELL CLAMP SZ 12 OLIVE
Detailed Description

Olive Drab Connector Backshell, E-Nut, Cable Clamp 11/16-24 UNEF-2B 12

Copy   Olive Drab Connector Backshell, E-Nut, Cable Clamp 11/16-24 UNEF-2B 12
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I
Part Status Active
Type Backshell, E-Nut, Cable Clamp
Cable Opening 0.438" (11.12mm)
Diameter - Outside 0.793" (20.14mm)
Shell Size - Insert 12
Thread Size 11/16-24 UNEF-2B
Cable Exit 180°
Material -
Plating Cadmium
Shielding Unshielded
Color Olive Drab
Features Clamp Screws, Sleeve
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products Type PT, SE Connectors
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-330952-123
Price & Procurement
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

16:31:34 9/24/2018