Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AI10-330952-10X-ND
Quantity Available Supplier Direct Ship : 769
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

10-330952-10X

Description CONN BACKSHELL E-NUT CABLE CLAMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Black Connector Backshell, E-Nut, Cable Clamp 9/16-24 UNEF-2B 10

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I
Part Status Active
Type Backshell, E-Nut, Cable Clamp
Cable Opening 0.313" (7.92mm)
Diameter - Outside 0.665" (16.89mm)
Shell Size - Insert 10
Thread Size 9/16-24 UNEF-2B
Cable Exit 180°
Material -
Plating Zinc Alloy
Shielding Unshielded
Color Black
Features Clamp Screws, Sleeve
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products Type PT, SE Connectors
 
Additional Resources
Standard Package ? 1
Other Names AI10-330952-10X

16:42:05 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.62000 $9.62
5 8.33000 $41.65
10 7.16500 $71.65
25 6.35920 $158.98
50 5.97000 $298.50
100 5.46010 $546.01
250 5.17772 $1,294.43
500 5.05218 $2,526.09
1,000 4.92666 $4,926.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback