Add To Favorites
Photo Not Available
10-214516-04P 2 Position Circular Connector Plug, Male Pins Crimp
Product Overview
Digi-Key Part Number AI10-214516-04P-ND
Copy   AI10-214516-04P-ND
Quantity Available Supplier Direct Ship : 631
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-214516-04P

Copy   10-214516-04P
Description ER 2C 2#16S PIN PLUG
Copy   ER 2C 2#16S PIN PLUG
Detailed Description

2 Position Circular Connector Plug, Male Pins Crimp

Copy   2 Position Circular Connector Plug, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MS Modified
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 16S-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-214516-04P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.35000 $16.35
5 14.15200 $70.76
10 12.16900 $121.69
25 10.80480 $270.12
50 9.86240 $493.12
100 9.27590 $927.59
250 8.79616 $2,199.04
500 8.58292 $4,291.46
1,000 8.36967 $8,369.67

Submit a request for quotation on quantities greater than those displayed.

14:57:28 9/21/2018