Add To Favorites
Photo Not Available
10-214516-01P 7 Position Circular Connector Plug, Male Pins Crimp
Product Overview
Digi-Key Part Number AI10-214516-01P-ND
Copy   AI10-214516-01P-ND
Quantity Available Supplier Direct Ship : 306
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-214516-01P

Copy   10-214516-01P
Description ER 7C 7#16S PIN PLUG
Copy   ER 7C 7#16S PIN PLUG
Detailed Description

7 Position Circular Connector Plug, Male Pins Crimp

Copy   7 Position Circular Connector Plug, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MS Modified
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 10-214516-1P
10-214516-1P-ND
A10-214516-1P
A10-214516-1P-ND
AI10-214516-01P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.73000 $22.73
5 19.87600 $99.38
10 17.53100 $175.31
25 15.56440 $389.11
50 14.20800 $710.40
100 13.36320 $1,336.32
250 12.67200 $3,168.00
500 12.36480 $6,182.40

Submit a request for quotation on quantities greater than those displayed.

12:45:58 9/22/2018