Add To Favorites
Photo Not Available
10-214511-03S 3 Position Circular Connector Plug, Female Sockets Crimp
Product Overview
Digi-Key Part Number AI10-214511-03S-ND
Copy   AI10-214511-03S-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-214511-03S

Copy   10-214511-03S
Description ER 3C 3#16S SKT RECP
Copy   ER 3C 3#16S SKT RECP
Detailed Description

3 Position Circular Connector Plug, Female Sockets Crimp

Copy   3 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MS Modified
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 10-214511-3S
10-214511-3S-ND
A10-214511-3S
A10-214511-3S-ND
AI10-214511-03S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.68000 $22.68
5 19.83400 $99.17
10 17.49400 $174.94
25 16.51680 $412.92
50 16.42800 $821.40
100 15.45120 $1,545.12
250 14.65200 $3,663.00
500 14.29680 $7,148.40

Submit a request for quotation on quantities greater than those displayed.

17:16:57 9/24/2018