Add To Favorites
Photo Not Available
10-214236-15G 35 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.41000 $92.41
5 84.23000 $421.15
10 65.97000 $659.70
25 61.24080 $1,531.02
50 54.06320 $2,703.16
100 50.70760 $5,070.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI10-214236-15G-ND
Copy   AI10-214236-15G-ND
Quantity Available Supplier Direct Ship : 94
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-214236-15G

Copy   10-214236-15G
Description ER 35C 35#16 PIN RECP
Copy   ER 35C 35#16 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

35 Position Circular Connector Receptacle, Male Pins Crimp

Copy   35 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MS Modified
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 35
Shell Size - Insert 36-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation W
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 2.062" (52.37mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-214236-15G

09:24:17 10/17/2018