Add To Favorites
Photo Not Available
10-214218-04S 4 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.67000 $25.67
5 22.44600 $112.23
10 19.09300 $190.93
25 17.57520 $439.38
50 16.49640 $824.82
100 15.08930 $1,508.93
250 14.30880 $3,577.20
500 13.96192 $6,980.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI10-214218-04S-ND
Copy   AI10-214218-04S-ND
Quantity Available Supplier Direct Ship : 274
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-214218-04S

Copy   10-214218-04S
Description ER 4C 4#16 SKT RECP
Copy   ER 4C 4#16 SKT RECP
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   4 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MS Modified
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 18-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 10-214218-4S
10-214218-4S-ND
A10-214218-4S
A10-214218-4S-ND
AI10-214218-04S

23:17:39 12/14/2018