Add To Favorites
Photo Not Available
10-214214-06P 6 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.98000 $22.98
5 19.89600 $99.48
10 17.10900 $171.09
25 15.19080 $379.77
50 14.25600 $712.80
100 13.04130 $1,304.13
250 12.36676 $3,091.69
500 12.06696 $6,033.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI10-214214-06P-ND
Copy   AI10-214214-06P-ND
Quantity Available Supplier Direct Ship : 193
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-214214-06P

Copy   10-214214-06P
Description ER 6C 6#16S PIN RECP
Copy   ER 6C 6#16S PIN RECP
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Crimp

Copy   6 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MS Modified
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.750" (19.05mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 10-214214-6P
10-214214-6P-ND
A10-214214-6P
A10-214214-6P-ND
AI10-214214-06P

11:00:26 12/13/2018