Add To Favorites
Photo Not Available
10-214212-03P 2 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.21000 $18.21
5 15.76600 $78.83
10 13.55800 $135.58
25 12.80040 $320.01
50 12.73180 $636.59
100 11.97470 $1,197.47
250 11.35532 $2,838.83
500 11.08002 $5,540.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI10-214212-03P-ND
Copy   AI10-214212-03P-ND
Quantity Available Supplier Direct Ship : 9
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-214212-03P

Copy   10-214212-03P
Description ER 2C 2#16S PIN RECP GOLD
Copy   ER 2C 2#16S PIN RECP GOLD
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MS Modified
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 12S-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.625" (15.88mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 10-214212-3P
10-214212-3P-ND
A10-214212-3P
A10-214212-3P-ND
AI10-214212-03P

05:30:26 1/23/2019