Add To Favorites
Photo Not Available
10-214212-03G 2 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AI10-214212-03G-ND
Copy   AI10-214212-03G-ND
Quantity Available Supplier Direct Ship : 238
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-214212-03G

Copy   10-214212-03G
Description ER 2C 2#16S PIN RECP GOLD
Copy   ER 2C 2#16S PIN RECP GOLD
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MS Modified
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 12S-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation W
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.625" (15.88mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 10-214212-3G
10-214212-3G-ND
A10-214212-3G
A10-214212-3G-ND
AI10-214212-03G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.30000 $13.30
5 11.51400 $57.57
10 9.90100 $99.01
25 8.79040 $219.76
50 8.02340 $401.17
100 7.54640 $754.64
250 7.15604 $1,789.01
500 6.98258 $3,491.29
1,000 6.80909 $6,809.09

Submit a request for quotation on quantities greater than those displayed.

17:12:34 9/24/2018