Add To Favorites
Photo Not Available
10-190418-10P 4 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.14000 $27.14
5 23.73200 $118.66
10 20.18700 $201.87
25 18.58320 $464.58
50 17.44180 $872.09
100 15.95410 $1,595.41
250 15.12884 $3,782.21
500 14.76210 $7,381.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI10-190418-10P-ND
Copy   AI10-190418-10P-ND
Quantity Available Supplier Direct Ship : 1,799
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-190418-10P

Copy   10-190418-10P
Description ER 4C 4#12 PIN RECP LINE
Copy   ER 4C 4#12 PIN RECP LINE
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 18-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-190418-10P

04:58:04 12/17/2018