Add To Favorites
Photo Not Available
10-189006-16F Socket Contact 16-20 AWG Size 16 Crimp Gold
Product Overview
Digi-Key Part Number AI10-189006-16F-ND
Copy   AI10-189006-16F-ND
Quantity Available Supplier Direct Ship : 1,789
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-189006-16F

Copy   10-189006-16F
Description CONTACT SOCKET 16-20AWG CRIMP
Copy   CONTACT SOCKET 16-20AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 16-20 AWG Size 16 Crimp Gold

Copy   Socket Contact 16-20 AWG Size 16 Crimp Gold
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Socket
Contact Size 16
Wire Gauge or Range - AWG 16-20 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-189006-16F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.98000 $13.98
5 12.10400 $60.52
10 11.92200 $119.22
25 11.25680 $281.42
50 11.19620 $559.81
100 9.38030 $938.03
250 8.89516 $2,223.79
500 8.67952 $4,339.76
1,000 8.46387 $8,463.87

Submit a request for quotation on quantities greater than those displayed.

18:21:16 9/25/2018