Add To Favorites
Photo Not Available
10-169218-11P 5 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AI10-169218-11P-ND
Copy   AI10-169218-11P-ND
Quantity Available Supplier Direct Ship : 1,923
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-169218-11P

Copy   10-169218-11P
Description ER 5C 5#12 PIN RECP BOX
Copy   ER 5C 5#12 PIN RECP BOX
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   5 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-169218-11P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.14000 $15.14
5 13.10400 $65.52
10 11.26800 $112.68
25 10.00320 $250.08
50 9.13160 $456.58
100 8.58860 $858.86
250 8.14440 $2,036.10
500 7.94696 $3,973.48
1,000 7.74952 $7,749.52

Submit a request for quotation on quantities greater than those displayed.

18:25:44 9/25/2018