Add To Favorites
Photo Not Available
10-123011-081 Connector Backshell, Adapter 7/16-28 UNEF-2B 8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.01000 $7.01
5 6.06800 $30.34
10 5.21900 $52.19
25 4.63120 $115.78
50 4.60640 $230.32
100 3.97760 $397.76
250 3.77192 $942.98
500 3.68046 $1,840.23
1,000 3.58902 $3,589.02
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI10-123011-081-ND
Copy   AI10-123011-081-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-123011-081

Copy   10-123011-081
Description CONN BACKSHELL ADPT SZ 8
Copy   CONN BACKSHELL ADPT SZ 8
Detailed Description

Connector Backshell, Adapter 7/16-28 UNEF-2B 8

Copy    Connector Backshell, Adapter 7/16-28 UNEF-2B 8
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I
Part Status Active
Type Backshell, Adapter
Cable Opening 0.312" (7.92mm)
Diameter - Outside 0.594" (15.10mm)
Shell Size - Insert 8
Thread Size 7/16-28 UNEF-2B
Cable Exit 180°
Material -
Plating Cadmium
Shielding Unshielded
Color -
Features -
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products Type PB Connectors
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-123011-081

08:44:58 12/14/2018