Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AI10-101987-12X-ND
Quantity Available Supplier Direct Ship : 90
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

10-101987-12X

Description 12 PT 12 E/B B ASSY (027)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

12 PT 12 E/B B ASSY (027)

Documents & Media
Datasheets 10-101987 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Part Status Active
Type -
Cable Opening -
Diameter - Outside -
Shell Size - Insert -
Thread Size -
Cable Exit -
Material -
Plating -
Shielding -
Color -
Features -
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products -
 
Additional Resources
Standard Package ? 1
Other Names AI10-101987-12X

08:41:14 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.78000 $16.78
5 14.53200 $72.66
10 12.49600 $124.96
25 11.09480 $277.37
50 10.41360 $520.68
100 9.79450 $979.45
250 9.28784 $2,321.96
500 9.06270 $4,531.35
1,000 8.83753 $8,837.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback