Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AI10-101984-20X-ND
Quantity Available Supplier Direct Ship : 31
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

10-101984-20X

Description CONN BACKSHELL CLAMP SZ 20 BLK
Detailed Description

Black Connector Backshell, Cable Clamp 1 3/16-18 UNEF-2B 20

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I
Part Status Active
Type Backshell, Cable Clamp
Cable Opening 0.750" (19.05mm)
Diameter - Outside 1.281" (32.54mm)
Shell Size - Insert 20
Thread Size 1 3/16-18 UNEF-2B
Cable Exit 180°
Material -
Plating Zinc Alloy
Shielding Unshielded
Color Black
Features Clamp Screws, Sleeve
Ingress Protection Environment Resistant
Includes -
Material Flammability Rating -
For Use With/Related Products Type PC (E) Connectors
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-101984-20X

12:56:25 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.52000 $113.52
5 107.61600 $538.08
10 87.65100 $876.51
25 78.10720 $1,952.68
50 73.79780 $3,689.89
100 71.64310 $7,164.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback