Add To Favorites
Photo Not Available
10-101984-16X Black Connector Backshell, Cable Clamp 15/16-20 UNEF-2B 16
Product Overview
Digi-Key Part Number AI10-101984-16X-ND
Copy   AI10-101984-16X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-101984-16X

Copy   10-101984-16X
Description CONN BACKSHELL CLAMP SZ 16 BLK
Copy   CONN BACKSHELL CLAMP SZ 16 BLK
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Black Connector Backshell, Cable Clamp 15/16-20 UNEF-2B 16

Copy   Black Connector Backshell, Cable Clamp 15/16-20 UNEF-2B 16
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I
Part Status Active
Type Backshell, Cable Clamp
Cable Opening 0.624" (15.85mm)
Diameter - Outside 1.037" (26.34mm)
Shell Size - Insert 16
Thread Size 15/16-20 UNEF-2B
Cable Exit 180°
Material -
Plating Zinc Alloy
Shielding Unshielded
Color Black
Features Clamp Screws, Sleeve
Ingress Protection Environment Resistant
Includes -
Material Flammability Rating -
For Use With/Related Products Type PC (E) Connectors
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-101984-16X
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.18000 $25.18
5 22.12600 $110.63
10 21.83200 $218.32
25 20.74960 $518.74
50 20.65160 $1,032.58
100 19.56970 $1,956.97
250 18.68464 $4,671.16
500 18.29124 $9,145.62
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

04:57:53 9/25/2018