Add To Favorites
Photo Not Available
10-101984-08Y Black Connector Backshell, Cable Clamp 7/16-28 UNEF-2B 8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.84000 $13.84
5 11.98200 $59.91
10 10.30300 $103.03
25 9.14760 $228.69
50 9.09820 $454.91
100 7.85260 $785.26
250 7.44644 $1,861.61
500 7.26594 $3,632.97
1,000 7.08541 $7,085.41
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI10-101984-08Y-ND
Copy   AI10-101984-08Y-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-101984-08Y

Copy   10-101984-08Y
Description CONN BACKSHELL CLAMP SZ 8 BLK
Copy   CONN BACKSHELL CLAMP SZ 8 BLK
Detailed Description

Black Connector Backshell, Cable Clamp 7/16-28 UNEF-2B 8

Copy   Black Connector Backshell, Cable Clamp 7/16-28 UNEF-2B 8
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I
Part Status Active
Type Backshell, Cable Clamp
Cable Opening 0.250" (6.35mm)
Diameter - Outside 0.540" (13.72mm)
Shell Size - Insert 8
Thread Size 7/16-28 UNEF-2B
Cable Exit 180°
Material -
Plating Zinc Alloy
Shielding Unshielded
Color Black
Features Clamp Screws, Sleeve
Ingress Protection Environment Resistant
Includes -
Material Flammability Rating -
For Use With/Related Products Type PC (E) Connectors
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-101984-08Y

03:36:34 12/15/2018