Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AI10-040557-000-ND
Quantity Available Supplier Direct Ship : 120,366
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

10-040557-000

Description CONTACT PIN 16-22AWG CRIMP SLVR
Detailed Description

Pin Contact 16-22 AWG Size 16 Crimp Silver

Documents & Media
Datasheets MS Contacts Datasheet
AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 16
Wire Gauge or Range - AWG 16-22 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-040557-000
Q11365524

08:07:32 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
5 0.63800 $3.19
10 0.55900 $5.59
25 0.52840 $13.21
50 0.52540 $26.27
100 0.49420 $49.42
250 0.46860 $117.15
500 0.45724 $228.62
1,000 0.44588 $445.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback