Add To Favorites
Photo Not Available
10-040553-000 Pin Contact 16-22 AWG Size 16S Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
5 0.75400 $3.77
10 0.74300 $7.43
25 0.70120 $17.53
50 0.69740 $34.87
100 0.58460 $58.46
250 0.55440 $138.60
500 0.54096 $270.48
1,000 0.52752 $527.52
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI10-040553-000-ND
Copy   AI10-040553-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-040553-000

Copy   10-040553-000
Description CONTACT PIN 16-22AWG CRIMP SLVR
Copy   CONTACT PIN 16-22AWG CRIMP SLVR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 16-22 AWG Size 16S Crimp Silver

Copy   Pin Contact 16-22 AWG Size 16S Crimp Silver
Documents & Media
Datasheets MS Contacts Datasheet
AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 16S
Wire Gauge or Range - AWG 16-22 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-040553-000

12:15:52 11/20/2018