USD
Favorite

Photo Not Available
SFW27R-4STE9LF 27 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39420 $788.40

Submit a request for quotation on quantities greater than those displayed.

SFW27R-4STE9LF

Digi-Key Part Number SFW27R-4STE9LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFW27R-4STE9LF
Copy  
Description CONN FPC TOP 27POS 1MM R/A
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

27 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series SFW-R
Packaging Tape & Reel (TR) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 27
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.33mm
Height Above Board 0.106" (2.70mm)
Locking Feature Slide Lock
Cable End Type Notched
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 100V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500