USD
Favorite

Photo Not Available
SFW13R-2STAE9LF 13 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39780 $795.60

Submit a request for quotation on quantities greater than those displayed.

SFW13R-2STAE9LF

Datasheet
Digi-Key Part Number SFW13R-2STAE9LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFW13R-2STAE9LF
Copy  
Description CONN FPC TOP 13POS 1.00MM R/A
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

13 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets SFWxxR-(1,2)STxLF Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series SFW-R
Packaging Tape & Reel (TR) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 13
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.33mm
Height Above Board 0.106" (2.70mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 100V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness -
Housing Color Brown
Actuator Color Black
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500