Add To Favorites
SFV6R-2STE1HLF 6 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.60100 $6.01
25 0.54080 $13.52
50 0.48080 $24.04
100 0.46070 $46.07
250 0.42064 $105.16
500 0.40062 $200.31
1,000 0.33051 $330.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 609-4333-6-ND
Copy   609-4333-6-ND
Quantity Available 24,245
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFV6R-2STE1HLF

Copy   SFV6R-2STE1HLF
Description CONN FFC FPC TOP 6POS 0.50MM R/A
Copy   CONN FFC FPC TOP 6POS 0.50MM R/A
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

6 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy   6 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series SFV-R
Packaging ? Digi-Reel® ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 6
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.071" (1.80mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Dielectric Material Polyamide (PA), Nylon, Glass Filled, Halogen Free
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 62684-401100ALF - Amphenol ICC (FCI) | 609-1195-1-ND DigiKey Electronics
  • 62684-401100ALF
  • Amphenol ICC (FCI)
  • CONN FPC BOTTOM 40POS 0.50MM R/A
  • Unit Price $0.95000
  • 609-1195-1-ND
  • 1325 - Adafruit Industries LLC | 1528-1085-ND DigiKey Electronics
  • 1325
  • Adafruit Industries LLC
  • FPC STICK 20PIN 0.5/1MM ADAPTER
  • Unit Price $1.95000
  • 1528-1085-ND
  • 62684-402100ALF - Amphenol ICC (FCI) | 609-1200-1-ND DigiKey Electronics
  • 62684-402100ALF
  • Amphenol ICC (FCI)
  • CONN FPC TOP 40POS 0.50MM R/A
  • Unit Price $1.09000
  • 609-1200-1-ND
Additional Resources
Standard Package ? 1
Other Names 609-4333-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4333-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.27315
  • Cut Tape (CT) ? : 609-4333-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,245 - Immediate
  • Unit Price: $0.64000

08:34:31 6/24/2019