Add To Favorites
Photo Not Available
SFV30R-2STE9HLF 30 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.84400 $8.44
25 0.79480 $19.87
50 0.76160 $38.08
100 0.72840 $72.84
250 0.66220 $165.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-6466-1-ND
Copy   609-6466-1-ND
Quantity Available 2,007
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFV30R-2STE9HLF

Copy   SFV30R-2STE9HLF
Description CONN FFC TOP 30POS 0.50MM R/A
Copy   CONN FFC TOP 30POS 0.50MM R/A
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

30 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy   30 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series SFV-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 30
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.071" (1.80mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 609-6466-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-6466-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.54180
  • Digi-Reel® ? : 609-6466-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,007 - Immediate
  • Unit Price: Digi-Reel®

16:19:18 8/18/2019