SFV30R-2STE1LF 30 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Product Overview
Digi-Key Part Number 609-1882-1-ND
Copy   609-1882-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFV30R-2STE1LF

Copy   SFV30R-2STE1LF
Description CONN FFC TOP 30POS 0.50MM R/A
Copy   CONN FFC TOP 30POS 0.50MM R/A
Detailed Description

30 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy   30 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
609-4327-1-ND SFV30R-2STE1HLF Amphenol ICC (FCI) Cut Tape (CT) ? 5,445 - Immediate
$1.13000 1 Not applicable
Documents & Media
Datasheets SFVxR-(1,2)STxxLF Drawing
SFV Series Prod Spec
PCN Obsolescence/ EOL SFV_R_Series 21/Jan/2011
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series SFV-R
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 30
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.071" (1.80mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color Brown
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 609-1882-1
SFV30R2STE1LF

13:36:13 2/15/2019