Add To Favorites
Photo Not Available
HM2C01D0C010N9LF 20 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,040 7.29220 $36,752.67
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HM2C01D0C010N9LF-ND
Copy   HM2C01D0C010N9LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HM2C01D0C010N9LF

Copy   HM2C01D0C010N9LF
Description CONN RECEPT 20POS 2MM IDC
Copy   CONN RECEPT 20POS 2MM IDC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Free Hanging (In-Line)

Copy   20 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Free Hanging (In-Line)
Documents & Media
Datasheets HM2C06D(0,2)C010xxLF
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Millipacs®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Connector Style LF 4
Number of Positions 20
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Free Hanging (In-Line)
Termination IDC
Connector Usage -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Current Rating 1.5A
Voltage Rating 250V
Operating Temperature -55°C ~ 125°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 840

21:57:48 1/15/2019