Add To Favorites
HFW4S-2STE1LF 4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.38500 $3.85
25 0.33040 $8.26
50 0.28080 $14.04
100 0.26980 $26.98
250 0.24224 $60.56
500 0.23124 $115.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 609-1105-6-ND
Copy   609-1105-6-ND
Quantity Available 18,488
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HFW4S-2STE1LF

Copy   HFW4S-2STE1LF
Description CONN FFC FPC VERT 4POS 1MM SMD
Copy   CONN FFC FPC VERT 4POS 1MM SMD
Detailed Description

4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount

Copy   4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series HFW
Packaging ? Digi-Reel® ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 4
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.209" (5.30mm)
Locking Feature -
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Dielectric Material Polyamide (PA6T), Nylon 6T, Glass Filled
Actuator Material -
Features -
Voltage Rating 100V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SFW4S-2STE1LF - Amphenol ICC (FCI) | 609-1132-1-ND DigiKey Electronics
  • SFW4S-2STE1LF
  • Amphenol ICC (FCI)
  • CONN FFC FPC VERT 4POS 1MM SMD
  • Unit Price $0.74000
  • 609-1132-1-ND
  • MAX14626ETT+T - Maxim Integrated | MAX14626ETT+TCT-ND DigiKey Electronics
  • MAX14626ETT+T
  • Maxim Integrated
  • IC CURR LOOP PROT 4-20MA 6TDFN
  • Unit Price $1.53000
  • MAX14626ETT+TCT-ND
  • SFV10R-2STE1HLF - Amphenol ICC (FCI) | 609-4306-1-ND DigiKey Electronics
  • SFV10R-2STE1HLF
  • Amphenol ICC (FCI)
  • CONN FFC TOP 10POS 0.50MM R/A
  • Unit Price $0.63000
  • 609-4306-1-ND
  • 10051922-1210ELF - Amphenol ICC (FCI) | 609-1236-1-ND DigiKey Electronics
  • 10051922-1210ELF
  • Amphenol ICC (FCI)
  • CONN FPC BOTTOM 12POS 0.50MM R/A
  • Unit Price $0.70000
  • 609-1236-1-ND
  • 5051101092 - Molex | WM12366CT-ND DigiKey Electronics
  • 5051101092
  • Molex
  • CONN FPC BOTTOM 10POS .5MM R/A
  • Unit Price $0.69000
  • WM12366CT-ND
Additional Resources
Standard Package ? 1
Other Names 609-1105-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1105-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.17518
  • Cut Tape (CT) ? : 609-1105-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,488 - Immediate
  • Unit Price: $0.41000

12:20:49 6/20/2019