USD
Favorite

Photo Not Available
98432-114LF Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,600 0.39513 $1,422.45

Submit a request for quotation on quantities greater than those displayed.

98432-114LF

Datasheet
Digi-Key Part Number 98432-114LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 98432-114LF
Copy  
Description CONN MOD JACK 6P6C VERT UNSHLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3

Copy  
Documents & Media
Datasheets 98432 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series 98432
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Jack
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation Vertical
Termination Solder
Shielding Unshielded
Ratings Cat3
Features Solder Retention
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction User Selectable
Contact Material Phosphor Bronze
Contact Finish Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Operating Temperature -65°C ~ 125°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 300