USD
Favorite

95293-802-03LF Connector Header Surface Mount 3 position 0.100" (2.54mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.18025 $180.25

Submit a request for quotation on quantities greater than those displayed.

95293-802-03LF

Datasheet
Digi-Key Part Number 95293-802-03LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 95293-802-03LF
Copy  
Description CONN HEADER SMD 3POS 2.54MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount 3 position 0.100" (2.54mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series BERGSTIK®
Packaging Bulk 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000