Add To Favorites
Photo Not Available
89892-330LF 60 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
91 7.28462 $662.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 89892-330LF-ND
Copy   89892-330LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

89892-330LF

Copy   89892-330LF
Description CONN RCPT 60POS 0.1 GOLD PCB
Copy   CONN RCPT 60POS 0.1 GOLD PCB
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

60 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold

Copy   60 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Dubox™
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 60
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Blue
Insulation Height 0.335" (8.51mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Telecommunications
Insulation Material Thermoplastic, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 78.7µin (2.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 91

04:48:17 1/24/2019