USD
Favorite

Photo Not Available
89882-333LF 33 Position Receptacle Connector Through Hole, Right Angle
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
126 4.36159 $549.56

Submit a request for quotation on quantities greater than those displayed.

89882-333LF

Datasheet
Digi-Key Part Number 89882-333LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 89882-333LF
Copy  
Description CONN RCPT 33POS 0.1 GOLD PCB R/A
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

33 Position Receptacle Connector Through Hole, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Dubox™
Packaging Tube 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 33
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Blue
Insulation Height 0.130" (3.30mm)
Contact Length - Post 0.114" (2.90mm)
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Telecommunications
Insulation Material Thermoplastic, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 78.7µin (2.00µm)
Base Part Number 89882
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 7