USD
Favorite

Photo Not Available
87139-510LF Connector Header Through Hole 16 position 0.079" (2.00mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.39075 $586.13
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

87139-510LF

Datasheet
Digi-Key Part Number 87139-510LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 87139-510LF
Copy  
Description CONN HEADER VERT 16POS 2MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole 16 position 0.079" (2.00mm)

Copy  
Documents & Media
Datasheets 87173 Drawing
Product Training Modules Minitek 2 mm Connector Overview
Featured Product Connection Solutions
Minitek® 2.00 mm Pitch Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek®
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 16
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post 0.079" (2.00mm)
Overall Contact Length 0.248" (6.30mm)
Insulation Height 0.157" (4.00mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 2A (AC/DC)
Voltage Rating 200V (AC/DC)
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100