USD
Favorite

77313-418-12LF Connector Header Through Hole 12 position 0.100" (2.54mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.39420 $591.30

Submit a request for quotation on quantities greater than those displayed.

77313-418-12LF

Datasheet
Digi-Key Part Number 77313-418-12LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 77313-418-12LF
Copy  
Description CONN HEADER VERT 12POS 2.54MM
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Through Hole 12 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets 77313 Series Drawing
Featured Product BergStik® 2.54 mm Unshrouded Headers
Connection Solutions
PCN Design/Specification Bergstik Design 03/Mar/2014
HTML Datasheet 77313 Series Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series BERGSTIK®
Packaging Bulk 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.450" (11.43mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500