USD
Favorite

Photo Not Available
76772-101LF Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25,000 0.39689 $9,922.25

Submit a request for quotation on quantities greater than those displayed.

76772-101LF

Datasheet
Digi-Key Part Number 76772-101LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 76772-101LF
Copy  
Description CONN PC PIN SQUARE 0.025 GOLD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square

Copy  
Documents & Media
Datasheets 76785
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Bergpin®
Packaging Reel
Part Status Active
Terminal Type Single Post
Terminal Style Pin Retention
Pin Size - Above Flange 0.025" (0.64mm) Square
Pin Size - Below Flange 0.025" (0.64mm) Square
Length - Above Flange -
Length - Below Flange -
Length - Overall 0.345" (8.76mm)
Flange Diameter -
Mounting Hole Diameter 0.037" (0.94mm)
Mounting Type Through Hole
Termination Solder
Insulation Non-Insulated
Board Thickness 0.062" (1.57mm)
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Material - Insulation -
Insulation Color -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 12,500