USD
Favorite

Photo Not Available
75867-330LF Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 0.39258 $314.06

Submit a request for quotation on quantities greater than those displayed.

75867-330LF

Datasheet
Digi-Key Part Number 75867-330LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 75867-330LF
Copy  
Description CONN HEADER R/A 4POS 2.54MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets 75869
Mfg CAD Models 75867-yyyLF.stp
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Quickie™
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 4
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.236" (6.00mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length -
Insulation Height 0.362" (9.20mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic, Glass Filled
Features Keying Slot
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100