Add To Favorites
Photo Not Available
74817-3001LF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
384 19.19453 $7,370.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74817-3001LF-ND
Copy   74817-3001LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74817-3001LF

Copy   74817-3001LF
Description CONN HEADER HIGH SPEED 36POS PCB
Copy   CONN HEADER HIGH SPEED 36POS PCB
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 74838
Mfg CAD Models 74817-x0yyLF.igs
74817-x0yyLF.prt
74817-x0yyLF.stp
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Metral® 1000
Packaging ? Tube ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style High Speed
Number of Positions 36
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 30 Signal, 6 Ground
Features Shielded
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Natural
Current Rating 1A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 384

10:39:26 1/16/2019