Add To Favorites
Photo Not Available
74388-001 400 Position Connector Array, Female Sockets Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 19.25112 $4,812.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74388-001-ND
Copy   74388-001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74388-001

Copy   74388-001
Description CONN ARRAY FEMALE 400POS SMD
Copy   CONN ARRAY FEMALE 400POS SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

400 Position Connector Array, Female Sockets Surface Mount Gold

Copy   400 Position Connector Array, Female Sockets Surface Mount Gold
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
74388-001LF-ND 74388-001LF Amphenol ICC (FCI) Tape & Reel (TR) ? 0
$12.63096 250  Non-Stock ? Not applicable
Documents & Media
Datasheets 74390
Product Training Modules MEG-Array® Mezzanine Connectors
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
Mfg CAD Models 74388.igs
74388.prt
74388.stp
PCN Design/Specification Plating 07/Jan/2012
PCN Other Meg-Array Location 07/Aug/2014
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series MEG-Array®, MezzSelect™
Packaging ? Bulk ?
Part Status Active
Connector Type Array, Female Sockets
Number of Positions 400
Pitch 0.050" (1.27mm)
Number of Rows 10
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Mated Stacking Heights 6mm, 12mm
Height Above Board 0.211" (5.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 84740-102LF - Amphenol ICC (FCI) | 609-1100-1-ND DigiKey Electronics
  • 84740-102LF
  • Amphenol ICC (FCI)
  • CONN ARRAY MALE 400POS SMD
  • Unit Price $32.01000
  • 609-1100-1-ND
  • 84520-102LF - Amphenol ICC (FCI) | 609-1101-1-ND DigiKey Electronics
  • 84520-102LF
  • Amphenol ICC (FCI)
  • CONN ARRAY MALE 400POS SMD
  • Unit Price $33.30000
  • 609-1101-1-ND
  • 84740-002LF - Amphenol ICC (FCI) | 609-3600-1-ND DigiKey Electronics
  • 84740-002LF
  • Amphenol ICC (FCI)
  • CONN ARRAY MALE 400POS SMD
  • Unit Price $25.45000
  • 609-3600-1-ND
  • 84740-102 - Amphenol ICC (FCI) | 609-4798-1-ND DigiKey Electronics
  • 84740-102
  • Amphenol ICC (FCI)
  • CONN ARRAY MALE 400POS SMD
  • Unit Price $32.13000
  • 609-4798-1-ND
Additional Resources
Standard Package ? 250
Other Names 74388-1
74388-1-ND

07:46:11 1/21/2019