USD
Favorite

Photo Not Available
71609-319LF 38 Position Receptacle Connector Surface Mount, Right Angle
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
144 4.36160 $628.07

Submit a request for quotation on quantities greater than those displayed.

71609-319LF

Datasheet
Digi-Key Part Number 71609-319LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 71609-319LF
Copy  
Description CONN RCPT 38POS 0.1 GOLD SMD R/A
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

38 Position Receptacle Connector Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Dubox™
Packaging Tube 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 38
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Gray
Insulation Height 0.230" (5.85mm)
Contact Length - Post -
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Telecommunications
Insulation Material Thermoplastic, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 78.7µin (2.00µm)
Base Part Number 71609
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

67997-138HLF

CONN HEADER VERT 38POS 2.54MM

Amphenol ICC (FCI)

$2.03950 Details

95278-102-38LF

CONN HEADER SMD 38POS 2.54MM

Amphenol ICC (FCI)

$1.68017 Details

95278-802-38LF

CONN HEADER SMD 38POS 2.54MM

Amphenol ICC (FCI)

$1.61043 Details

95278-801-38LF

CONN HEADER SMD 38POS 2.54MM

Amphenol ICC (FCI)

$1.61043 Details

95278-101-38LF

CONN HEADER SMD 38POS 2.54MM

Amphenol ICC (FCI)

$1.55647 Details

77313-127-38LF

CONN HEADER VERT 38POS 2.54MM

Amphenol ICC (FCI)

$1.27278 Details
Additional Resources
Standard Package 12