USD
Favorite

Photo Not Available
70033-008LF 32 (24 + 8 Power) Position Shroud for Male Pins Connector Gray Through Hole DIN 41612, Type M
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39039 $390.39

Submit a request for quotation on quantities greater than those displayed.

70033-008LF

Datasheet
Digi-Key Part Number 70033-008LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70033-008LF
Copy  
Description CONN SHROUD DIN 41612 32POS GRY
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

32 (24 + 8 Power) Position Shroud for Male Pins Connector Gray Through Hole DIN 41612, Type M

Copy  
Documents & Media
Datasheets 70034 Drawing
Mfg CAD Models 70033-008LF.stp
70033-008LF.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series -
Packaging Bulk 
Part Status Active
Connector Type Shroud for Male Pins
Connector Style DIN 41612, Type M
Number of Positions 32 (24 + 8 Power)
Pitch 0.100" (2.54mm)
Number of Rows 3
Mounting Type Through Hole
Connector Usage Header
Features -
Color Gray
Note Contacts Not Included
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500